833-038-523-208

Heilind Number:EDA833-038-523-208
Manufacturer:EDAC
Manufacturer Number:833-038-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-523-208

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Delivering reliable performance, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and conductivity. With a pitch of .156 inches and 38 positions, it offers seamless integration for your electronic projects. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this essential component for efficient board-to-board connections.