833-038-524-101

Heilind Number:EDA833-038-524-101
Manufacturer:EDAC
Manufacturer Number:833-038-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-524-101

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row with 38 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, with a wide temperature range of -40 to 105°C. The copper alloy contact material offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, its straight mount orientation streamlines assembly processes. Upgrade your electronic assemblies with this essential component.