833-038-524-102

Heilind Number:EDA833-038-524-102
Manufacturer:EDAC
Manufacturer Number:833-038-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-524-102

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of efficiency to your setup. With a current rating of 3 A, rest assured of reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting use. This single-row connector, with 38 positions, offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, its contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your connectivity with this essential component.