833-038-524-104

Heilind Number:EDA833-038-524-104
Manufacturer:EDAC
Manufacturer Number:833-038-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-524-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only provides a visually appealing touch but also ensures a seamless fit on your PCB. With an amperage of 3A, this connector offers reliable power transmission for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety during operation. Boasting a single row design with 38 positions, it facilitates efficient signal transfer. The contact material, made of Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the board. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your PCB connections with this essential component, perfect for a wide range of electronic projects.