833-038-524-107

Heilind Number:EDA833-038-524-107
Manufacturer:EDAC
Manufacturer Number:833-038-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-524-107

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a vibrant shade of green. Designed for high performance, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your electronic components. Featuring 38 positions, it ensures efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector to deliver reliable power with a maximum amperage of 3 A, perfect for your connectivity needs. Elevate your PCB design with this essential component.