833-038-524-201

Heilind Number:EDA833-038-524-201
Manufacturer:EDAC
Manufacturer Number:833-038-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-524-201

Detailed Description

Enhance connectivity within your circuitry with our cutting-edge Card Edge Connector. Featuring a striking green hue, this connector boasts a robust design with a 3 A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures both durability and reliable conductivity. With two rows and 38 positions, it offers ample connection options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Perfect for board-to-board setups, this connector is designed for straight mounting orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.