833-038-524-207

Heilind Number:EDA833-038-524-207
Manufacturer:EDAC
Manufacturer Number:833-038-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-524-207

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of copper alloy contacts, it offers reliable performance and efficient power transmission, supporting an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 38 positions for extensive connectivity options. Its straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Perfect for applications in various industries, this connector is a vital component for your PCB connectivity needs.