833-038-524-607

Heilind Number:EDA833-038-524-607
Manufacturer:EDAC
Manufacturer Number:833-038-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-524-607

Detailed Description

Enhance your circuit connections with our Card Edge Connector. Designed for seamless integration, this essential component boasts a vibrant green hue, ensuring easy identification. With a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any application. Featuring a single row layout with 38 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB needs. Its straight mount orientation and efficient .2-inch row spacing make assembly a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for both standard and challenging environments. Trust in our Card Edge Connector to optimize your board-to-board connections with precision and durability.