833-038-540-103

Heilind Number:EDA833-038-540-103
Manufacturer:EDAC
Manufacturer Number:833-038-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for seamless board-to-board connections. Designed with precision, it features 38 positions in a single row, ensuring optimal performance in your electronics assembly. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, while the copper alloy contacts provide secure and stable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy integration and alignment. Its straight mount orientation facilitates hassle-free installation, making it ideal for various applications. Operating within a wide temperature range of -40 to 105 °C, it ensures consistent functionality even in harsh environments. Elevate your connectivity experience with this essential component.