833-038-540-108

Heilind Number:EDA833-038-540-108
Manufacturer:EDAC
Manufacturer Number:833-038-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 38 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your device with this essential connector for optimal performance.