833-038-540-203

Heilind Number:EDA833-038-540-203
Manufacturer:EDAC
Manufacturer Number:833-038-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-540-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green hue, it not only ensures a visually appealing aesthetic but also offers robust functionality. With a current rating of 3 A, this connector is designed for reliable power transmission. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting two rows of Copper Alloy contacts, it enables seamless signal transfer with a pitch of .156 in and row spacing of .2 in. With a total of 38 positions, it accommodates multiple connections on your PCB. The Straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance consistency in diverse environments. A vital component in the realm of PCB connectors, this Card Edge Connector promises efficiency and longevity in your electronic assemblies.