833-038-540-207

Heilind Number:EDA833-038-540-207
Manufacturer:EDAC
Manufacturer Number:833-038-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visual appeal. With two rows of copper alloy contacts, it offers a total of 38 positions with a .156-inch pitch, ideal for high-density applications. The straight mount orientation and .2-inch row spacing provide easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme environments. Upgrade your setup with this essential connector, a must-have in any professional PCB assembly toolkit.