833-038-540-212

Heilind Number:EDA833-038-540-212
Manufacturer:EDAC
Manufacturer Number:833-038-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-540-212

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for optimal performance in electronic systems. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a 3 A amperage rating, it offers robust power transmission for your devices. Its dual-row design, with 38 positions and a .156-inch pitch, allows for efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees high conductivity and longevity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and suitable for various applications in the electronics industry. Upgrade your PCB connections with this essential component.