833-038-540-602

Heilind Number:EDA833-038-540-602
Manufacturer:EDAC
Manufacturer Number:833-038-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-540-602

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, meticulously engineered for superior performance. Designed with a single row layout and a total of 38 positions, this connector ensures seamless and robust board-to-board connectivity. Crafted from a durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while its impressive 3A amperage rating allows for efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of applications. Upgrade your connectivity solutions with this essential component.