833-038-540-603

Heilind Number:EDA833-038-540-603
Manufacturer:EDAC
Manufacturer Number:833-038-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-540-603

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Boasting a vibrant green hue, this connector not only adds a pop of color to your setup but also delivers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring a single row layout with 38 copper alloy contact positions, it facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Elevate your connector game with this essential component.