833-038-540-604

Heilind Number:EDA833-038-540-604
Manufacturer:EDAC
Manufacturer Number:833-038-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts, ensuring reliable performance in high-demand environments. With a single row layout and 38 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy PCB mounting, while the straight orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability. Upgrade your setup with this essential component from our top-tier selection of PCB connectors.