833-038-540-802

Heilind Number:EDA833-038-540-802
Manufacturer:EDAC
Manufacturer Number:833-038-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-540-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features two rows of 38 positions each, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation even in demanding environments, while the Copper Alloy contacts offer superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Rated for an amperage of 3A and operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Elevate your design with this essential component.