833-038-540-804

Heilind Number:EDA833-038-540-804
Manufacturer:EDAC
Manufacturer Number:833-038-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-540-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a vibrant green color for easy identification. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, while its Copper Alloy contacts offer optimal conductivity. With a dual-row layout and a total of 38 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of applications. Upgrade your PCB setup with this essential component.