833-038-541-102

Heilind Number:EDA833-038-541-102
Manufacturer:EDAC
Manufacturer Number:833-038-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a sleek green color. Designed for precision and durability, this connector features a single row with 38 positions, allowing for seamless board-to-board connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation simplifies integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your electronic setups with this essential component.