833-038-541-103

Heilind Number:EDA833-038-541-103
Manufacturer:EDAC
Manufacturer Number:833-038-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector in vibrant green features a single row configuration with 38 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in the most demanding environments. The contact material, made from Copper Alloy, guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.