833-038-541-104

Heilind Number:EDA833-038-541-104
Manufacturer:EDAC
Manufacturer Number:833-038-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row with 38 positions, ensuring optimal functionality in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a current rating of 3A, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, and the operating temperature range of -40 to 105°C ensures stability in varying environmental conditions. Trust in this essential component for seamless board-to-board connectivity in your projects.