833-038-541-112

Heilind Number:EDA833-038-541-112
Manufacturer:EDAC
Manufacturer Number:833-038-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-112

Detailed Description

Optimize your PCB connection with our Card Edge Connector in vibrant green. Engineered for efficiency, this connector boasts a high amperage capacity of 3A and is constructed from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row design and 38 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component.