833-038-541-201

Heilind Number:EDA833-038-541-201
Manufacturer:EDAC
Manufacturer Number:833-038-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, it offers a seamless connection for up to 38 positions at a pitch of .156 inches. Its straight mount orientation and robust construction make it perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for electronic assemblies. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.