833-038-541-202

Heilind Number:EDA833-038-541-202
Manufacturer:EDAC
Manufacturer Number:833-038-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-202

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green casing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability for your operations. With a double-row configuration and a Copper Alloy contact material, it guarantees seamless communication between circuits. The .156-inch pitch and .2-inch row spacing provide optimal alignment, accommodating up to 38 positions for versatile connectivity. Its straight mount orientation offers convenience during installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector, a must-have for any project in need of efficient PCB connections.