833-038-541-208

Heilind Number:EDA833-038-541-208
Manufacturer:EDAC
Manufacturer Number:833-038-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-208

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing, along with 38 positions, facilitate seamless board-to-board connections. Designed for straight mounting orientation, this connector is perfect for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your electronic projects with this essential component.