833-038-541-604

Heilind Number:EDA833-038-541-604
Manufacturer:EDAC
Manufacturer Number:833-038-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 38 positions in a single row, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts provide efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. Suitable for a wide range of environments, it can operate in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.