833-038-541-607

Heilind Number:EDA833-038-541-607
Manufacturer:EDAC
Manufacturer Number:833-038-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-607

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a contact material of Copper Alloy for reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing material ensures durability, even in demanding environments. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise connectivity for seamless integration on your board. Featuring 38 positions in a single row, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Whether for industrial or commercial use, this connector is a must-have for your setup.