833-038-541-803

Heilind Number:EDA833-038-541-803
Manufacturer:EDAC
Manufacturer Number:833-038-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-803

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a robust amperage rating of 3A, it ensures reliable power transmission in various applications. The connector's two rows of Copper Alloy contacts, spaced at .156 inches with .2-inch row spacing, offer high-speed data transfer capabilities. Boasting 38 positions, it provides ample connectivity options for your PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Explore the possibilities with this essential component in the realm of PCB connectors.