833-038-541-807

Heilind Number:EDA833-038-541-807
Manufacturer:EDAC
Manufacturer Number:833-038-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-807

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green casing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row configuration and 38 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances compatibility, making it a versatile choice for your electronics projects. Trust in its 3A amperage rating and high-quality construction to deliver optimal performance. Upgrade your PCB connectivity with this essential component.