833-038-541-808

Heilind Number:EDA833-038-541-808
Manufacturer:EDAC
Manufacturer Number:833-038-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Boasting a vibrant green color, this connector not only stands out visually but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of contacts made from sturdy Copper Alloy, it ensures reliable power distribution with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a total of 38 positions for seamless signal transmission. With a straight mount orientation, installation is effortless, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications.