833-038-541-812

Heilind Number:EDA833-038-541-812
Manufacturer:EDAC
Manufacturer Number:833-038-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-541-812

Detailed Description

Enhance your connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration in PCB assemblies, this high-performance connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of 38 positions each, it offers ample room for efficient signal transmission. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in electronics and beyond. Upgrade your setup with this essential component for seamless board-to-board connections.