833-038-542-102

Heilind Number:EDA833-038-542-102
Manufacturer:EDAC
Manufacturer Number:833-038-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-542-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row configuration with 38 positions, perfect for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. Each contact is made of robust Copper Alloy, providing efficient power transmission with a current rating of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial applications, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for your connectivity needs. Trust in its performance and elevate your electronic projects to new heights.