833-038-542-104

Heilind Number:EDA833-038-542-104
Manufacturer:EDAC
Manufacturer Number:833-038-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-542-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and safety in operation. With a single row layout and a total of 38 positions, it offers ample capability for seamless board-to-board connections. The contact material, made of robust Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved during installation. Designed for straight mount orientation, it integrates seamlessly into various PCB setups. Operable within a wide temperature range of -40 to 105°C, it's suitable for diverse environmental conditions. Trust in this connector for optimal performance in your electronic assemblies.