833-038-542-201

Heilind Number:EDA833-038-542-201
Manufacturer:EDAC
Manufacturer Number:833-038-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-542-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and reliability. With a double-row configuration and 38 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can withstand temperatures from -40 to 105 °C. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board PCB connections. Elevate your design with this essential component.