833-038-542-202

Heilind Number:EDA833-038-542-202
Manufacturer:EDAC
Manufacturer Number:833-038-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-542-202

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your PCB layout. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance in various environments. This connector offers two rows of 38 positions, allowing for efficient data transfer. The .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts. Its straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Perfect for board-to-board connections, this connector is a versatile and essential component for your projects.