833-038-542-204

Heilind Number:EDA833-038-542-204
Manufacturer:EDAC
Manufacturer Number:833-038-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-542-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green hue. Designed for efficiency, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 38 positions, it offers ample connectivity for your projects. Crafted from high-quality Copper Alloy, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your PCB design with this essential connector.