833-038-542-207

Heilind Number:EDA833-038-542-207
Manufacturer:EDAC
Manufacturer Number:833-038-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-542-207

Detailed Description

Enhance connectivity within your electronic devices with this two-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy ensuring efficient power transmission, this connector offers 38 positions for seamless integration. The .156-inch pitch and .2-inch row spacing provide precise alignment, while a straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various applications. Elevate your connectivity game with this essential component.