833-038-542-604

Heilind Number:EDA833-038-542-604
Manufacturer:EDAC
Manufacturer Number:833-038-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-542-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 38 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and reliability. Each contact point is meticulously engineered with Copper Alloy, promoting optimal conductivity. With a pitch and row spacing of .156 and .2 inches respectively, precision alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide array of applications. Trust in this connector's straight mount orientation for easy installation and secure attachment. An indispensable tool in the realm of connectors, it streamlines the board-to-board PCB connection process with utmost efficiency.