833-038-542-608

Heilind Number:EDA833-038-542-608
Manufacturer:EDAC
Manufacturer Number:833-038-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-542-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. With a current rating of 3 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 38 positions offers ample connectivity options, while the copper alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional.