833-038-542-612

Heilind Number:EDA833-038-542-612
Manufacturer:EDAC
Manufacturer Number:833-038-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 38 positions, ensuring optimal functionality. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, while the copper alloy contact material ensures efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its green color not only adds a touch of style but also allows for easy identification. Whether you’re a professional or a hobbyist, this connector is a must-have for your electronic projects. Explore seamless board-to-board connectivity with this essential component.