833-038-542-808

Heilind Number:EDA833-038-542-808
Manufacturer:EDAC
Manufacturer Number:833-038-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-542-808

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless board-to-board integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for superior safety and performance. With two rows of 38 positions each, it ensures efficient power transmission at a maximum amperage of 3A. The copper alloy contacts, set at a pitch of .156 inches with row spacing of .2 inches, guarantee reliable signal transfer even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient and essential component for your PCB connectivity needs.