833-038-542-812

Heilind Number:EDA833-038-542-812
Manufacturer:EDAC
Manufacturer Number:833-038-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-542-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with durability in mind, this green connector features a UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a 3 A amperage rating and copper alloy contact material, it ensures efficient power transmission. The two rows of 38 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Explore our line of PCB connectors for more options to optimize your circuit design.