833-038-544-101

Heilind Number:EDA833-038-544-101
Manufacturer:EDAC
Manufacturer Number:833-038-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-544-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a single row layout with 38 positions, ideal for streamlined circuitry. With a 3A amperage capacity, it ensures efficient power transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The Copper Alloy contact material offers reliable conductivity, and with a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector is a must-have for any electronic project. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environmental conditions. Elevate your PCB connections with this high-quality Card Edge Connector.