833-038-544-212

Heilind Number:EDA833-038-544-212
Manufacturer:EDAC
Manufacturer Number:833-038-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-544-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts offering a total of 38 positions, it provides seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Its straight mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various conditions. Upgrade your setup with this essential component in the Board To Board PCB Connectors category.