833-038-544-604

Heilind Number:EDA833-038-544-604
Manufacturer:EDAC
Manufacturer Number:833-038-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-544-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is designed for seamless integration in your electronic assembly. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of durable Copper Alloy, it guarantees reliable power transmission. The single-row design with 38 positions and a pitch of .156 inches ensures optimal signal transfer. Its straight mount orientation and compact dimensions make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial environments. Elevate your PCB connections with this essential component.