833-038-544-804

Heilind Number:EDA833-038-544-804
Manufacturer:EDAC
Manufacturer Number:833-038-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-544-804

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material and a 3 A amperage rating, it ensures reliable power transmission. The double-row configuration and 38 positions offer ample connectivity opportunities, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees exceptional performance in diverse environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a vital component for efficient and secure board-to-board connections. Elevate your connectivity game with this essential component.