833-038-555-203

Heilind Number:EDA833-038-555-203
Manufacturer:EDAC
Manufacturer Number:833-038-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-555-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue, ensuring easy identification within your setup. With an amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing provides robust protection. Boasting two rows of copper alloy contacts with a pitch of .156 in, and a row spacing of .2 in, it offers efficient data transfer across 38 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Perfect for your PCB connectivity needs, this connector is a must-have for any electronic project. Explore our full range of connectors for even more options.