833-038-555-204

Heilind Number:EDA833-038-555-204
Manufacturer:EDAC
Manufacturer Number:833-038-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and features two rows for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees seamless conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and stable connections. With a total of 38 positions, it provides ample room for your PCB components. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.