833-038-555-212

Heilind Number:EDA833-038-555-212
Manufacturer:EDAC
Manufacturer Number:833-038-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and 38 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure attachment. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB assembly with this high-quality Card Edge Connector.