833-038-556-202

Heilind Number:EDA833-038-556-202
Manufacturer:EDAC
Manufacturer Number:833-038-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-556-202

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3 A amperage rating, it ensures reliable power transmission in your circuitry. The two-row design, with a total of 38 positions and a pitch of .156 inches, offers ample connectivity options for your devices. Crafted from Copper Alloy, the contacts guarantee secure and efficient data transfer. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its robust construction and seamless functionality for all your board-to-board PCB connection needs.